1N5368 vs JANTXV1N4974 feature comparison

1N5368 Square D by Schneider Electric

Buy Now Datasheet

JANTXV1N4974 Unitrode Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SQUARE D CO UNITRODE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 47 V 47 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 20% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 12 9
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500/356
Reverse Current-Max 2 µA
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 44.65 mV/°C

Compare JANTXV1N4974 with alternatives