1N5367AAMP vs BZV58C43 feature comparison

1N5367AAMP Fagor Electrónica

Buy Now Datasheet

BZV58C43 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAGOR ELECTRONICA S COOP GALAXY SEMI-CONDUCTOR CO LTD
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature FORMED LEAD OPTIONS ARE AVAILABLE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2
Knee Impedance-Max 190 Ω
Number of Elements 1 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 43 V 43 V
Reverse Current-Max 0.5 µA
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 7%
Working Test Current 30 mA 30 mA
Base Number Matches 1 7
Rohs Code Yes
Dynamic Impedance-Max 20 Ω
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260

Compare 1N5367AAMP with alternatives