1N5366B-AP-HF vs 1N5366B/TR8 feature comparison

1N5366B-AP-HF Micro Commercial Components

Buy Now Datasheet

1N5366B/TR8 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 39 V 39 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 30 mA 30 mA
Base Number Matches 1 2
Package Description PLASTIC, T-18, 2 PIN
Factory Lead Time 20 Weeks
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare 1N5366B-AP-HF with alternatives

Compare 1N5366B/TR8 with alternatives