1N5366B-A
vs
JANTXV1N4479
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
SEMTECH CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-XALF-W2
|
O-XALF-W2
|
Knee Impedance-Max |
170 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
1.5 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Voltage-Nom |
39 V
|
39 V
|
Reverse Current-Max |
0.5 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
4.87%
|
Working Test Current |
30 mA
|
6.5 mA
|
Base Number Matches |
1
|
9
|
Package Description |
|
HERMETIC SEALED, G99, 2 PIN
|
Pin Count |
|
2
|
Dynamic Impedance-Max |
|
30 Ω
|
Reference Standard |
|
MIL-19500/406
|
|
|
|
Compare 1N5366B-A with alternatives
Compare JANTXV1N4479 with alternatives