1N5364B vs 1N5364BTR feature comparison

1N5364B SEMIKRON

Buy Now Datasheet

1N5364BTR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-201
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 150 Ω
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e2 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 33 V 33 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN SILVER TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 40 mA
Base Number Matches 1 2
Additional Feature INDUSTRY STANDARD

Compare 1N5364B with alternatives

Compare 1N5364BTR with alternatives