1N5364B
vs
1N5364BE3/TR13
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LITTELFUSE INC
MICROSEMI CORP
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
10 Ω
10 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
200 °C
150 °C
Power Dissipation-Max
5 W
5 W
Reference Voltage-Nom
33 V
33 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Voltage Tol-Max
5%
5%
Working Test Current
40 mA
40 mA
Base Number Matches
1
1
Samacsys Manufacturer
Microsemi Corporation
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
Knee Impedance-Max
150 Ω
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Reference Standard
MIL-STD-750
Reverse Current-Max
0.5 µA
Reverse Test Voltage
25.1 V
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5364B with alternatives
Compare 1N5364BE3/TR13 with alternatives