1N5364B vs 1N5364B feature comparison

1N5364B Littelfuse Inc

Buy Now Datasheet

1N5364B Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LITTELFUSE INC MICROSEMI CORP
Package Description PLASTIC PACKAGE-2 PLASTIC, T-18, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω 10 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 33 V 33 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 40 mA 40 mA
Base Number Matches 1 31
Pbfree Code No
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5364B with alternatives

Compare 1N5364B with alternatives