1N5362C vs MV1N5362C/TR8 feature comparison

1N5362C Freescale Semiconductor

Buy Now Datasheet

MV1N5362C/TR8 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 28 V 28 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 50 mA 50 mA
Base Number Matches 7 1
Pbfree Code No
Package Description O-PALF-W2
Pin Count 2
Diode Element Material SILICON
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reference Standard MIL-19500
Technology ZENER

Compare 1N5362C with alternatives

Compare MV1N5362C/TR8 with alternatives