1N5361BE3/TR8 vs 1N5361BG feature comparison

1N5361BE3/TR8 Microchip Technology Inc

Buy Now Datasheet

1N5361BG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Package Description ROHS COMPLIANT, PLASTIC, T-18, 2 PIN ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN
Reach Compliance Code compliant not_compliant
Factory Lead Time 20 Weeks 2 Days
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 50 mA 50 mA
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code Surmetic 40, Axial Lead
Pin Count 0
Manufacturer Package Code 017AA
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 5 Ω
Qualification Status Not Qualified

Compare 1N5361BE3/TR8 with alternatives

Compare 1N5361BG with alternatives