1N5361B vs JANTXV1N4477CUS feature comparison

1N5361B Littelfuse Inc

Buy Now Datasheet

JANTXV1N4477CUS Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LITTELFUSE INC DEFENSE LOGISTICS AGENCY
Package Description PLASTIC PACKAGE-2 HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω
JESD-30 Code O-PALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.5 W
Reference Voltage-Nom 27 V 33 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 2%
Working Test Current 50 mA 7.5 mA
Base Number Matches 42 3
Qualification Status Qualified
Reference Standard MIL-19500/406F

Compare 1N5361B with alternatives

Compare JANTXV1N4477CUS with alternatives