1N5361B vs 1N5361BE-T feature comparison

1N5361B Galaxy Microelectronics

Buy Now Datasheet

1N5361BE-T Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS
Part Package Code DO-27S
Reach Compliance Code unknown unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 5 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260 240
Power Dissipation-Max 5 W
Reference Voltage-Nom 27 V
Surface Mount NO
Technology ZENER
Voltage Tol-Max 10%
Working Test Current 50 mA
Base Number Matches 42 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N5361B with alternatives

Compare 1N5361BE-T with alternatives