1N5355B/TR8 vs MSP1N5355B feature comparison

1N5355B/TR8 Microchip Technology Inc

Buy Now Datasheet

MSP1N5355B Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description PLASTIC, T-18, 2 PIN PLASTIC, T-18, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Samacsys Manufacturer Microchip
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 18 V 18 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 65 mA 65 mA
Base Number Matches 2 1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Qualification Status Not Qualified

Compare 1N5355B/TR8 with alternatives

Compare MSP1N5355B with alternatives