1N5355A
vs
MX1N5355AE3TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
GALAXY SEMI-CONDUCTOR CO LTD
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
2.5 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
5 W
|
5 W
|
Reference Voltage-Nom |
18 V
|
18 V
|
Surface Mount |
NO
|
NO
|
Voltage Tol-Max |
5%
|
10%
|
Working Test Current |
65 mA
|
65 mA
|
Base Number Matches |
16
|
1
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Pin Count |
|
2
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-PALF-W2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500
|
Technology |
|
ZENER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N5355A with alternatives
Compare MX1N5355AE3TR with alternatives