1N5354AE3/TR8 vs MX1N5354AE3/TR8 feature comparison

1N5354AE3/TR8 Microchip Technology Inc

Buy Now Datasheet

MX1N5354AE3/TR8 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description ROHS COMPLIANT, PLASTIC, T-18, 2 PIN O-PALF-W2
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 17 V 17 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 70 mA 70 mA
Base Number Matches 2 1
Pbfree Code Yes
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5354AE3/TR8 with alternatives

Compare MX1N5354AE3/TR8 with alternatives