1N5354AE3/TR13
vs
MQ1N5354AE3/TR8
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
20 Weeks
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
2.5 Ω
|
|
JEDEC-95 Code |
DO-201AE
|
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Knee Impedance-Max |
75 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Reference Standard |
MIL-STD-750
|
MIL-19500
|
Reference Voltage-Nom |
17 V
|
17 V
|
Reverse Current-Max |
0.5 µA
|
|
Reverse Test Voltage |
12.9 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tol-Max |
10%
|
10%
|
Working Test Current |
70 mA
|
70 mA
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
O-PALF-W2
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
|
|
|
Compare 1N5354AE3/TR13 with alternatives
Compare MQ1N5354AE3/TR8 with alternatives