1N5351BRL vs MV1N5351B feature comparison

1N5351BRL STMicroelectronics

Buy Now Datasheet

MV1N5351B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Knee Impedance-Max 75 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 14 V 14 V
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 9.8 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 100 mA 100 mA
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Package Description O-PALF-W2
Pin Count 2
JESD-609 Code e0
Moisture Sensitivity Level 1
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare 1N5351BRL with alternatives

Compare MV1N5351B with alternatives