1N5351B vs 1N5351BG feature comparison

1N5351B Diodes Incorporated

Buy Now Datasheet

1N5351BG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ONSEMI
Package Description PLASTIC, 5W, 2 PIN ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN
Pin Count 2 0
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
Candidate List Date 2018-01-15
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.5 Ω 2.5 Ω
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 14 V 14 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 100 mA 100 mA
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code Surmetic 40, Axial Lead
Manufacturer Package Code 017AA
Factory Lead Time 28 Weeks, 1 Day
Samacsys Manufacturer onsemi
Operating Temperature-Min -65 °C

Compare 1N5351B with alternatives

Compare 1N5351BG with alternatives