1N5350A
vs
1N5350AE3/TR8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
5 W
5 W
Reference Voltage-Nom
13 V
13 V
Surface Mount
NO
NO
Voltage Tol-Max
5%
10%
Working Test Current
100 mA
100 mA
Base Number Matches
1
4
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Pin Count
2
Samacsys Manufacturer
Microsemi Corporation
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Technology
ZENER
Terminal Finish
PURE MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5350A with alternatives
Compare 1N5350AE3/TR8 with alternatives