1N5349BE3/TR13
vs
1N5349BPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
DIGITRON SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Microchip
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
O-XALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
Working Test Current
100 mA
100 mA
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
2.5 Ω
Knee Impedance-Max
125 Ω
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
2 µA
Reverse Test Voltage
9.1 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N5349BE3/TR13 with alternatives
Compare 1N5349BPBF with alternatives