1N5346CE3/TR13 vs 1N5346C feature comparison

1N5346CE3/TR13 Microchip Technology Inc

Buy Now Datasheet

1N5346C Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 2% 2%
Working Test Current 150 mA 150 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N5346CE3/TR13 with alternatives

Compare 1N5346C with alternatives