1N5346B vs 1N5346B/TR8 feature comparison

1N5346B Boca Semiconductor Inc

Buy Now Datasheet

1N5346B/TR8 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer BOCA SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount NO NO
Voltage Tol-Max 5% 5%
Working Test Current 150 mA 150 mA
Base Number Matches 41 2
Rohs Code No
Package Description PLASTIC, T-18, 2 PIN
Factory Lead Time 20 Weeks
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5346B/TR8 with alternatives