1N5346 vs 1N5346 feature comparison

1N5346 Littelfuse Inc

Buy Now Datasheet

1N5346 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMITRON NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 20% 20%
Working Test Current 150 mA 150 mA
Base Number Matches 3 5
Diode Element Material SILICON
JEDEC-95 Code DO-201AE
JESD-30 Code O-XALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5346 with alternatives

Compare 1N5346 with alternatives