1N5344BHR vs 1N5344B/TR8 feature comparison

1N5344BHR Digitron Semiconductors

Buy Now Datasheet

1N5344B/TR8 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.5 Ω
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 200 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard MIL-PRF-19500
Reference Voltage-Nom 8.2 V 8.2 V
Reverse Current-Max 10 µA
Reverse Test Voltage 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 150 mA 150 mA
Base Number Matches 1 2
Package Description PLASTIC, T-18, 2 PIN
Factory Lead Time 20 Weeks
Moisture Sensitivity Level 1
Voltage Tol-Max 5%

Compare 1N5344BHR with alternatives

Compare 1N5344B/TR8 with alternatives