1N5344BE3/TR8
vs
1N5344B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ON SEMICONDUCTOR
Package Description
ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
PLASTIC, CASE 017AA-01, 2 PIN
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Microchip
onsemi
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
150 mA
150 mA
Base Number Matches
2
36
Part Package Code
DO-41
Pin Count
2
Manufacturer Package Code
CASE 017AA-01
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
1.5 Ω
JEDEC-95 Code
DO-41
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Compare 1N5344BE3/TR8 with alternatives
Compare 1N5344B with alternatives