1N5344B vs 1N5344BPBF feature comparison

1N5344B MERITEK Electronics Corporation

Buy Now Datasheet

1N5344BPBF Digitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP DIGITRON SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2018-06-22
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.5 Ω 1.5 Ω
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-XALF-W2
Knee Impedance-Max 200 Ω 200 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard MIL-STD-202
Reference Voltage-Nom 8.2 V 8.2 V
Reverse Current-Max 10 µA 10 µA
Reverse Test Voltage 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 150 mA 150 mA
Base Number Matches 36 1

Compare 1N5344BPBF with alternatives