1N5344B vs 1N4763A-B feature comparison

1N5344B Diodes Incorporated

Buy Now Datasheet

1N4763A-B Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description O-PALF-W2 O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.5 Ω
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V 91 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 150 mA 2.8 mA
Base Number Matches 5 1
Knee Impedance-Max 3000 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare 1N5344B with alternatives

Compare 1N4763A-B with alternatives