1N5344B/TR8 vs 1N5344BPBF feature comparison

1N5344B/TR8 Microsemi Corporation

Buy Now Datasheet

1N5344BPBF Digitron Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DIGITRON SEMICONDUCTORS
Package Description PLASTIC, T-18, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 150 mA 150 mA
Base Number Matches 4 1
Dynamic Impedance-Max 1.5 Ω
Knee Impedance-Max 200 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 10 µA
Reverse Test Voltage 6.2 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5344B/TR8 with alternatives

Compare 1N5344BPBF with alternatives