1N5343B vs BZX85-C7V5 feature comparison

1N5343B Taitron Components Inc

Buy Now Datasheet

BZX85-C7V5 TDK Micronas GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAITRON COMPONENTS INC ITT SEMICONDUCTOR
Package Description ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 1.5KE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.3 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 175 mA 35 mA
Base Number Matches 37 6
Dynamic Impedance-Max 3 Ω
JESD-609 Code e0
Knee Impedance-Max 200 Ω
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Temp Coeff-Max 3.225 mV/°C

Compare 1N5343B with alternatives

Compare BZX85-C7V5 with alternatives