1N5342BRL vs JAN1N4954C feature comparison

1N5342BRL STMicroelectronics

Buy Now Datasheet

JAN1N4954C Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-LALF-W2
Knee Impedance-Max 200 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 2.72 mV/°C
Voltage Tol-Max 5% 2%
Working Test Current 175 mA 175 mA
Base Number Matches 5 3
Rohs Code No
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Factory Lead Time 28 Weeks
JESD-609 Code e0
Reference Standard MIL-19500/356H
Terminal Finish TIN LEAD

Compare 1N5342BRL with alternatives

Compare JAN1N4954C with alternatives