1N5342B-A vs JAN1N4954D feature comparison

1N5342B-A Diodes Incorporated

Buy Now Datasheet

JAN1N4954D Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC MICROCHIP TECHNOLOGY INC
Package Description O-XALF-W2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-XALF-W2 O-LALF-W2
Knee Impedance-Max 200 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 1%
Working Test Current 175 mA 175 mA
Base Number Matches 1 3
Rohs Code No
Factory Lead Time 52 Weeks
JESD-609 Code e0
Reference Standard MIL-19500/356H
Terminal Finish TIN LEAD

Compare 1N5342B-A with alternatives

Compare JAN1N4954D with alternatives