1N5342B vs 1N5342BTA feature comparison

1N5342B Littelfuse Inc

Buy Now Datasheet

1N5342BTA onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRON ON SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1 Ω 1 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 175 mA 175 mA
Base Number Matches 1 1
Part Package Code DO-41
Package Description PLASTIC, CASE 17, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 17
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5342B with alternatives

Compare 1N5342BTA with alternatives