1N5341BG vs 1N5341BE3/TR feature comparison

1N5341BG onsemi

Buy Now Datasheet

1N5341BE3/TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI MICROSEMI CORP
Part Package Code Surmetic 40, Axial Lead
Package Description ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Pin Count 0
Manufacturer Package Code 017AA
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 32 Weeks, 1 Day
Samacsys Manufacturer onsemi
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1 Ω 1 Ω
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.47 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 200 mA 200 mA
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 1

Compare 1N5341BG with alternatives

Compare 1N5341BE3/TR with alternatives