1N5339BRL vs 1N5339B feature comparison

1N5339BRL Motorola Semiconductor Products

Buy Now Datasheet

1N5339B Continental Device India Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC CONTINENTAL DEVICE INDIA LTD
Package Description PLASTIC, CASE 17-02, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1 Ω 1 Ω
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Knee Impedance-Max 400 Ω 400 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Reverse Current-Max 1 µA 1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 220 mA 220 mA
Base Number Matches 5 35
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
JEDEC-95 Code DO-15
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard IATF 16949; MIL-STD-750
Reverse Test Voltage 2 V
Time@Peak Reflow Temperature-Max (s) 40