1N5338A
vs
1N5338A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
EIC SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
X-PALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1.5 Ω
1.5 Ω
JESD-30 Code
O-PALF-W2
X-PALF-W2
JESD-609 Code
e0
Knee Impedance-Max
400 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
UNSPECIFIED
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.1 V
5.1 V
Reverse Current-Max
1 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
10%
10%
Working Test Current
240 mA
240 mA
Base Number Matches
1
1
Part Package Code
DO-15
Pin Count
2
Additional Feature
HIGH RELIABILITY
JEDEC-95 Code
DO-15
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N5338A with alternatives
Compare 1N5338A with alternatives