1N5336B vs BZX85C4V3RL feature comparison

1N5336B Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

BZX85C4V3RL Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω 13 Ω
JEDEC-95 Code DO-15 DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.3 W
Reference Voltage-Nom 4.3 V 4.3 V
Reverse Current-Max 10 µA
Reverse Test Voltage 1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 6.98%
Working Test Current 290 mA 50 mA
Base Number Matches 30 5
Rohs Code Yes
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified

Compare BZX85C4V3RL with alternatives