1N5336B vs BZX85C4V3BKPBFREE feature comparison

1N5336B Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

BZX85C4V3BKPBFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω 13 Ω
JEDEC-95 Code DO-15 DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.3 W
Reference Voltage-Nom 4.3 V 4.3 V
Reverse Current-Max 10 µA
Reverse Test Voltage 1 V
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 290 mA 50 mA
Base Number Matches 30 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare BZX85C4V3BKPBFREE with alternatives