1N5333BG
vs
MQ1N5913AGTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ONSEMI
MICROSEMI CORP
Part Package Code
Surmetic 40, Axial Lead
DO-41
Package Description
ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN
O-LALF-W2
Pin Count
0
2
Manufacturer Package Code
017AA
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
32 Weeks, 1 Day
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
3 Ω
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
10%
Working Test Current
380 mA
113.6 mA
Base Number Matches
1
1
Rohs Code
No
JEDEC-95 Code
DO-204AL
Reference Standard
MIL-19500
Compare 1N5333BG with alternatives
Compare MQ1N5913AGTR with alternatives