1N5333A vs 1N5913BGE3 feature comparison

1N5333A Diodes Incorporated

Buy Now Datasheet

1N5913BGE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.5 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 10% 5%
Working Test Current 380 mA 113.6 mA
Base Number Matches 12 1
Pbfree Code Yes
Package Description O-LALF-W2
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5913BGE3 with alternatives