1N5333 vs 1N5913BTR-RPCU feature comparison

1N5333 International Semiconductor Inc

Buy Now Datasheet

1N5913BTR-RPCU Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 20%
Working Test Current 380 mA
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Additional Feature INDUSTRY STANDARD
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N5333 with alternatives

Compare 1N5913BTR-RPCU with alternatives