1N5311 vs 1N5311TR feature comparison

1N5311 CRYSTALONICS Inc

Buy Now Datasheet

1N5311TR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CRYSTALONICS INC CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-7 DO-35
Package Description GLASS PACKAGE-2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 265000 Ω
JEDEC-95 Code DO-7 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Limiting Voltage-Max 2.5 V 2.5 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.6 W 0.6 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 3.6 mA 3.6 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 24 1
Pbfree Code No
Rohs Code No
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare 1N5311 with alternatives

Compare 1N5311TR with alternatives