1N5311
vs
1N5311RL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VPT COMPONENTS
MOTOROLA INC
Package Description
GLASS PACKAGE-2
O-LALF-W2
Reach Compliance Code
compliant
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
DO-204AA
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Limiting Voltage-Max
2.5 V
2.5 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.5 W
0.6 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/463
Regulation Current-Nom (Ireg)
3.6 mA
3.6 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
11
1
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
MAXIMUM DYNAMIC IMPEDANCE IS 265K OHMS
Knee Impedance-Max
20000 Ω
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Compare 1N5311 with alternatives
Compare 1N5311RL with alternatives