1N5307UR-1E3 vs JAN1N5307UR-1 feature comparison

1N5307UR-1E3 Microsemi Corporation

Buy Now Datasheet

JAN1N5307UR-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP AEROFLEX/METELICS INC
Part Package Code DO-213AB
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-XELF-R2
Limiting Voltage-Max 2 V 2 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Regulation Current-Nom (Ireg) 2.4 mA 2.4 mA
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 8
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare 1N5307UR-1E3 with alternatives

Compare JAN1N5307UR-1 with alternatives