1N5307TR-RECU vs CNS1N5307 feature comparison

1N5307TR-RECU Central Semiconductor Corp

Buy Now Datasheet

CNS1N5307 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code DO-35 DIE
Package Description HERMETIC SEALED, GLASS PACKAGE-2 DIE-1
Pin Count 2 1
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.40
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 S-XUUC-N1
JESD-609 Code e0 e0
Limiting Voltage-Max 2 V 2 V
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.6 W 0.475 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 2.4 mA 2.4 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Base Number Matches 1 1
Knee Impedance-Max 44000 Ω

Compare 1N5307TR-RECU with alternatives

Compare CNS1N5307 with alternatives