1N5303UR-1E3 vs JANTX1N5303UR feature comparison

1N5303UR-1E3 Microsemi Corporation

Buy Now Datasheet

JANTX1N5303UR Compensated Devices Inc

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Part Package Code DO-213AB
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2 HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-XELF-R2
Limiting Voltage-Max 1.65 V 1.65 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Regulation Current-Nom (Ireg) 1.6 mA 1.6 mA
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 2
Qualification Status Not Qualified
Reference Standard MIL-19500/463G
Rep Pk Reverse Voltage-Max 100 V

Compare 1N5303UR-1E3 with alternatives

Compare JANTX1N5303UR with alternatives