1N5301BKTIN/LEAD
vs
1N5301-1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
COMPENSATED DEVICES INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
Category CO2 Kg
8.54
8.54
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
540000 Ω
Limiting Voltage-Max
1.55 V
1.55 V
Number of Elements
1
1
Power Dissipation-Max
0.6 W
0.5 W
Regulation Current-Nom (Ireg)
1.4 mA
1.4 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Base Number Matches
1
7
Package Description
HERMETIC SEALED, GLASS, DO-7, 2 PIN
Additional Feature
METALLURGICALLY BONDED
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5301BKTIN/LEAD with alternatives