1N5298BKTIN/LEAD vs JANKCA1N5298 feature comparison

1N5298BKTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

JANKCA1N5298 Microsemi Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 700000 Ω 700000 Ω
Limiting Voltage-Max 1.4 V 1.4 V
Number of Elements 1 1
Power Dissipation-Max 0.6 W 0.6 W
Regulation Current-Nom (Ireg) 1.1 mA 1.1 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Base Number Matches 1 2
Pbfree Code No
Part Package Code DIE
Package Description HERMETIC SEALED, DIE-2
Pin Count 2
HTS Code 8541.10.00.40
JESD-30 Code S-XXUC-N2
JESD-609 Code e0
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Qualification Status Not Qualified
Reference Standard MIL-19500/463G
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position UNSPECIFIED

Compare 1N5298BKTIN/LEAD with alternatives