1N5298BKPBFREE
vs
JANTXV1N5298
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min |
700000 Ω
|
700000 Ω
|
JESD-609 Code |
e3
|
e0
|
Limiting Voltage-Max |
1.4 V
|
1.4 V
|
Number of Elements |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.6 W
|
0.6 W
|
Regulation Current-Nom (Ireg) |
1.1 mA
|
1.1 mA
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
6
|
Part Package Code |
|
DO-7
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.70
|
JEDEC-95 Code |
|
DO-204AA
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Technology |
|
FIELD EFFECT
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N5298BKPBFREE with alternatives
Compare JANTXV1N5298 with alternatives