1N5296-1E3 vs JANHCA1N5296 feature comparison

1N5296-1E3 Microsemi Corporation

Buy Now Datasheet

JANHCA1N5296 Microchip Technology Inc

Buy Now
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code DO-7
Package Description O-LALF-W2 HERMETIC SEALED, DIE-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED, HIGH SOURCE IMPEDANCE
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 880000 Ω
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2 S-XXUC-N2
Limiting Voltage-Max 1.29 V 1.29 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.5 W 0.5 W
Regulation Current-Nom (Ireg) 0.91 mA 0.91 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish PURE MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Base Number Matches 1 4
JESD-609 Code e0
Qualification Status Qualified
Reference Standard MIL-19500/463G

Compare 1N5296-1E3 with alternatives

Compare JANHCA1N5296 with alternatives