1N5296 vs JANHCA1N5296 feature comparison

1N5296 Cobham Semiconductor Solutions

Buy Now Datasheet

JANHCA1N5296 Microchip Technology Inc

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX/METELICS INC MICROCHIP TECHNOLOGY INC
Part Package Code DO-7
Package Description GLASS PACKAGE-2 HERMETIC SEALED, DIE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2 S-XXUC-N2
JESD-609 Code e0 e0
Limiting Voltage-Max 1.29 V 1.29 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/463 MIL-19500/463G
Regulation Current-Nom (Ireg) 0.91 mA 0.91 mA
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Base Number Matches 24 4
Rep Pk Reverse Voltage-Max 100 V

Compare 1N5296 with alternatives

Compare JANHCA1N5296 with alternatives