1N5294BK vs CDLL5294 feature comparison

1N5294BK Central Semiconductor Corp

Buy Now Datasheet

CDLL5294 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS, LL41, MELF-2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-35 DO-213AB
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Limiting Voltage-Max 1.2 V 1.2 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.6 W 0.5 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 0.75 mA 0.75 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 3 2
Factory Lead Time 21 Weeks
Dynamic Impedance-Min 1150000 Ω

Compare 1N5294BK with alternatives

Compare CDLL5294 with alternatives